Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alsico GT66 Navy Trousers Comfortable, Soft 40in W 33in L

RS Stock No.: 106-431Brand: AlsicoManufacturers Part No.: GT66 Navy Tall Size 40
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Alsico

Gender

Men

Colour

Navy

Leg Length

33in

Style

Trousers

Waist Size Imperial

40in

Waist Size Metric

100cm

Material

35% Cotton, 65% Polyester

Series

GT66

Material Properties

Comfortable, Soft

Country of Origin

Pakistan

Stock information temporarily unavailable.

AED 95.60

AED 95.60 Each (ex VAT)

AED 100.38

AED 100.38 Each (inc. VAT)

Alsico GT66 Navy Trousers Comfortable, Soft 40in W 33in L

AED 95.60

AED 95.60 Each (ex VAT)

AED 100.38

AED 100.38 Each (inc. VAT)

Alsico GT66 Navy Trousers Comfortable, Soft 40in W 33in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Alsico

Gender

Men

Colour

Navy

Leg Length

33in

Style

Trousers

Waist Size Imperial

40in

Waist Size Metric

100cm

Material

35% Cotton, 65% Polyester

Series

GT66

Material Properties

Comfortable, Soft

Country of Origin

Pakistan