Altech Flexible Conduit, 37mm Nominal Diameter, Plastic, Black

RS Stock No.: 898-2837Brand: AltechManufacturers Part No.: 1200372
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

Altech

Nominal Diameter

37mm

Material

Plastic

Conduit Type

Flexible

Series

120

Outer Diameter

42.4mm

Colour

Black

Interior Diameter

36mm

Length

25m

IP Rating

IP65, IP68

Maximum Operating Temperature

+120°C

Minimum Bend Radius

90 mm

Minimum Operating Temperature

-40°C

Standards Met

DIN EN ISO 8580, FMVSS 302, RoHS Compliant, UL 94, UL Listed

Country of Origin

Germany

Product details

Altech Corrugated Tube

Corrugated Polyamide tubes are suitable for various wire covering applications including engine compartment and switch cabinet applications. Available in a wide variety of sizes, this non-metal conduit provides confidence anywhere it is installed. All models are highly reliable and excellent quality.

Parallel corrugated
Bending radious varies per tube (13 up to 100)
Material: Polyamide
Length: 50m

Stock information temporarily unavailable.

AED 1,829.62

AED 73.185 Each (On a Reel of 25) (ex VAT)

AED 1,921.10

AED 76.844 Each (On a Reel of 25) (inc. VAT)

Altech Flexible Conduit, 37mm Nominal Diameter, Plastic, Black

AED 1,829.62

AED 73.185 Each (On a Reel of 25) (ex VAT)

AED 1,921.10

AED 76.844 Each (On a Reel of 25) (inc. VAT)

Altech Flexible Conduit, 37mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Altech

Nominal Diameter

37mm

Material

Plastic

Conduit Type

Flexible

Series

120

Outer Diameter

42.4mm

Colour

Black

Interior Diameter

36mm

Length

25m

IP Rating

IP65, IP68

Maximum Operating Temperature

+120°C

Minimum Bend Radius

90 mm

Minimum Operating Temperature

-40°C

Standards Met

DIN EN ISO 8580, FMVSS 302, RoHS Compliant, UL 94, UL Listed

Country of Origin

Germany

Product details

Altech Corrugated Tube

Corrugated Polyamide tubes are suitable for various wire covering applications including engine compartment and switch cabinet applications. Available in a wide variety of sizes, this non-metal conduit provides confidence anywhere it is installed. All models are highly reliable and excellent quality.

Parallel corrugated
Bending radious varies per tube (13 up to 100)
Material: Polyamide
Length: 50m