Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Altech PB Enclosed Push Button -

RS Stock No.: 898-3300Brand: AltechManufacturers Part No.: 153-903
View all in Control Station Enclosures

Technical Document

Specifications

Brand

Altech

Series

PB

For Use With

22.5 mm Push Button

Country of Origin

Germany

Product details

Altech – 22mm Polycarbonate Enclosures

The Altech range of 22mm polycarbonate enclosures have been designed for use in harsh industrial environments. The series has a high degree of resistance to chemicals and other damaging materials and is IP66* (Nema 4x) protected for industrial use.

IP66* (Nema 4x) protected for industrial use
Temperature Range: -35°C to 120°C

Altech - Fuses

You may be interested in
Stock information temporarily unavailable.

AED 97.39

AED 97.39 Each (ex VAT)

AED 102.26

AED 102.26 Each (inc. VAT)

Altech PB Enclosed Push Button -

AED 97.39

AED 97.39 Each (ex VAT)

AED 102.26

AED 102.26 Each (inc. VAT)

Altech PB Enclosed Push Button -
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Altech

Series

PB

For Use With

22.5 mm Push Button

Country of Origin

Germany

Product details

Altech – 22mm Polycarbonate Enclosures

The Altech range of 22mm polycarbonate enclosures have been designed for use in harsh industrial environments. The series has a high degree of resistance to chemicals and other damaging materials and is IP66* (Nema 4x) protected for industrial use.

IP66* (Nema 4x) protected for industrial use
Temperature Range: -35°C to 120°C

Altech - Fuses

You may be interested in