Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Altech Crimp Bootlace Ferrule, 6mm Pin Length, 1.7mm Pin Diameter, 1mm² Wire Size

RS Stock No.: 899-0816Brand: AltechManufacturers Part No.: 2219.0
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

Altech

Maximum Wire Size mm²

1mm²

Pin Diameter

1.7mm

Number of Entries

1

Pin Length

6mm

Insulation

Uninsulated

Maximum Wire Size AWG

18AWG

Overall Length

6mm

Country of Origin

Germany

Product details

Non-Insulated Bootlace Ferrules

Altech Uninsulated ferrules prevent wire strands from fraying and breaking and are extremely cost effective. Their shorter lengths and uninsulated bodies offer unique advantages, such as making terminations in printed circuit board terminal blocks and in other terminal blocks with smaller clamps or narrow widths. All models are highly reliable and excellent quality.

Various sizes
Tube: Tin Plated Copper

Altech Bootlace Ferrules

Stock information temporarily unavailable.

AED 36.75

AED 0.368 Each (In a Pack of 100) (ex VAT)

AED 38.59

AED 0.386 Each (In a Pack of 100) (inc. VAT)

Altech Crimp Bootlace Ferrule, 6mm Pin Length, 1.7mm Pin Diameter, 1mm² Wire Size

AED 36.75

AED 0.368 Each (In a Pack of 100) (ex VAT)

AED 38.59

AED 0.386 Each (In a Pack of 100) (inc. VAT)

Altech Crimp Bootlace Ferrule, 6mm Pin Length, 1.7mm Pin Diameter, 1mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Altech

Maximum Wire Size mm²

1mm²

Pin Diameter

1.7mm

Number of Entries

1

Pin Length

6mm

Insulation

Uninsulated

Maximum Wire Size AWG

18AWG

Overall Length

6mm

Country of Origin

Germany

Product details

Non-Insulated Bootlace Ferrules

Altech Uninsulated ferrules prevent wire strands from fraying and breaking and are extremely cost effective. Their shorter lengths and uninsulated bodies offer unique advantages, such as making terminations in printed circuit board terminal blocks and in other terminal blocks with smaller clamps or narrow widths. All models are highly reliable and excellent quality.

Various sizes
Tube: Tin Plated Copper

Altech Bootlace Ferrules