Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Altech PS-S20 Switch Mode DIN Rail Power Supply, 230V ac, 12V dc, 1.67A Output, 20W

RS Stock No.: 900-2579Brand: AltechManufacturers Part No.: PS-S2012
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Altech

Type

Switch Mode

Output Voltage

12V dc

Output Current

1.67A

Input Voltage

230V ac

Power Rating

20W

Electrical Phase

1

Number of Outputs

1

Height

90mm

Width

22.5mm

Depth

100mm

Series

PS-S20

Special Features

Built-In DC OK Relay Contact, Cooling by Free Air Convection, LED Indicator

Minimum Temperature

-20°C

Ripple And Noise

120mV Pk-Pk

MTBF

236.9Kh

Output Voltage Adjustment Range

10.8 → 13.2V

Maximum Temperature

+70°C

Standards Met

Compliance to EN 55011, Compliance to EN 61000-3-2, -3, Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, EN 55022 (CISPR22), EN 55024, EN 60950-1 Approved, EN 61000-6-1, EN 61204-3, EN 61204-3 Class B, ENV 50204, NEC Class2/LPS Compliant, UL 508

Mounting Type

DIN Rail

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Altech PS-S20 Switch Mode DIN Rail Power Supply, 230V ac, 12V dc, 1.67A Output, 20W

P.O.A.

Altech PS-S20 Switch Mode DIN Rail Power Supply, 230V ac, 12V dc, 1.67A Output, 20W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Altech

Type

Switch Mode

Output Voltage

12V dc

Output Current

1.67A

Input Voltage

230V ac

Power Rating

20W

Electrical Phase

1

Number of Outputs

1

Height

90mm

Width

22.5mm

Depth

100mm

Series

PS-S20

Special Features

Built-In DC OK Relay Contact, Cooling by Free Air Convection, LED Indicator

Minimum Temperature

-20°C

Ripple And Noise

120mV Pk-Pk

MTBF

236.9Kh

Output Voltage Adjustment Range

10.8 → 13.2V

Maximum Temperature

+70°C

Standards Met

Compliance to EN 55011, Compliance to EN 61000-3-2, -3, Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, EN 55022 (CISPR22), EN 55024, EN 60950-1 Approved, EN 61000-6-1, EN 61204-3, EN 61204-3 Class B, ENV 50204, NEC Class2/LPS Compliant, UL 508

Mounting Type

DIN Rail

Country of Origin

Taiwan, Province Of China