Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Altecnic Pressure Reducing Valve, 3/4 in G Female

RS Stock No.: 777-0346Brand: AltecnicManufacturers Part No.: 533451
brand-logo
View all in Pressure Reducing Valves

Technical Document

Specifications

Connection

3/4 in G Female

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

6bar

Body Material

Brass

Connection Gender

Female

Connection Size

3/4in

Thread Standard or Connection Type

G

Outlet Pressure Range

1 → 6bar

Country of Origin

Italy

Product details

Series 533 Pressure Reducing Valves

Pressure reducing valves are installed in residential water systems to reduce and stabilise inlet pressures from mains water supplies or boosted water systems, which generally are too high and variable for domestic appliances to function correctly.
The 533 series is specially designed for hot and cold services in houses or apartments to equalise the hot or cold water supplies or both and prevent excessive pressure at outlets such as taps and showers

Maximum pressure at inlet : 12 bar
Maximum working temperature : 65°C
Outlet adjustment range : 1 - 6 bar (dynamic control only)
Pressure gauge range: 0 to 10 bar
Medium: potable water
Pressure gauge connection: G1/4
Body Brass chrome plated: BS EN 12165 CW617N
Cover Nylon: PA 66GF30
Control stem DZR alloy
Seals Nitrile rubber
Strainer screen Stainless steel

Stock information temporarily unavailable.

AED 407.92

AED 407.92 Each (ex VAT)

AED 428.32

AED 428.32 Each (inc. VAT)

Altecnic Pressure Reducing Valve, 3/4 in G Female

AED 407.92

AED 407.92 Each (ex VAT)

AED 428.32

AED 428.32 Each (inc. VAT)

Altecnic Pressure Reducing Valve, 3/4 in G Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection

3/4 in G Female

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

6bar

Body Material

Brass

Connection Gender

Female

Connection Size

3/4in

Thread Standard or Connection Type

G

Outlet Pressure Range

1 → 6bar

Country of Origin

Italy

Product details

Series 533 Pressure Reducing Valves

Pressure reducing valves are installed in residential water systems to reduce and stabilise inlet pressures from mains water supplies or boosted water systems, which generally are too high and variable for domestic appliances to function correctly.
The 533 series is specially designed for hot and cold services in houses or apartments to equalise the hot or cold water supplies or both and prevent excessive pressure at outlets such as taps and showers

Maximum pressure at inlet : 12 bar
Maximum working temperature : 65°C
Outlet adjustment range : 1 - 6 bar (dynamic control only)
Pressure gauge range: 0 to 10 bar
Medium: potable water
Pressure gauge connection: G1/4
Body Brass chrome plated: BS EN 12165 CW617N
Cover Nylon: PA 66GF30
Control stem DZR alloy
Seals Nitrile rubber
Strainer screen Stainless steel