Technical Document
Specifications
Brand
AltecnicConnection
Compression
Body Material
Brass
Maximum Working Pressure
10 bar
Connection Size
22mm
Maximum Set Temperature
+50°C
Minimum Set Temperature
+30°C
Thread Standard or Connection Type
Compression
Temperature Setting Range
+30 → +50 °C
Country of Origin
Italy
Product details
Altecnic Mechant Thermostatic Mixing Valves
Thermostatic mixing valves are used to maintain the domestic hot water supplied to the user at a constant and safe temperature, when variations in the hot and cold water supply conditions and draw off flow rates occur.
The failsafe design shuts off the mixed water flow automatically in the event of disruption in the hot or cold water supply to the valve
Max. working pressure: 10 bar - Static
Min. working temperature 0.2 Bar : Dynamic
Max. inlet temperature: 85°C
Inlet temperature range - hot supply: 52 - 65°C
- cold supply: 0.5 - 20°C
D08 working pressure - low pressure: 0.2 - 1.0
- high pressure: 1.0 - 5.0
Max. inlet pressure ratio (H/C or C/H): 5:1
Accuracy: ±2°C
Setting Range: 30 to 50°C
Body DZR - chrome plated: BS EN 12165 CW602N
Springs: Stainless steel
Seals: EPDM
Standards
BS EN 1111: 1999 and BS EN 1287: 1999 and the TMV2 Type Scheme
Basin, Bath & Shower Valves
A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10:1,All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination.,Connections are via the compression fixings using either 15 or 22mm pipe.
AED 532.15
AED 532.15 Each (ex VAT)
AED 558.76
AED 558.76 Each (inc. VAT)
1
AED 532.15
AED 532.15 Each (ex VAT)
AED 558.76
AED 558.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 532.15 |
5+ | AED 522.35 |
Technical Document
Specifications
Brand
AltecnicConnection
Compression
Body Material
Brass
Maximum Working Pressure
10 bar
Connection Size
22mm
Maximum Set Temperature
+50°C
Minimum Set Temperature
+30°C
Thread Standard or Connection Type
Compression
Temperature Setting Range
+30 → +50 °C
Country of Origin
Italy
Product details
Altecnic Mechant Thermostatic Mixing Valves
Thermostatic mixing valves are used to maintain the domestic hot water supplied to the user at a constant and safe temperature, when variations in the hot and cold water supply conditions and draw off flow rates occur.
The failsafe design shuts off the mixed water flow automatically in the event of disruption in the hot or cold water supply to the valve
Max. working pressure: 10 bar - Static
Min. working temperature 0.2 Bar : Dynamic
Max. inlet temperature: 85°C
Inlet temperature range - hot supply: 52 - 65°C
- cold supply: 0.5 - 20°C
D08 working pressure - low pressure: 0.2 - 1.0
- high pressure: 1.0 - 5.0
Max. inlet pressure ratio (H/C or C/H): 5:1
Accuracy: ±2°C
Setting Range: 30 to 50°C
Body DZR - chrome plated: BS EN 12165 CW602N
Springs: Stainless steel
Seals: EPDM
Standards
BS EN 1111: 1999 and BS EN 1287: 1999 and the TMV2 Type Scheme
Basin, Bath & Shower Valves
A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10:1,All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination.,Connections are via the compression fixings using either 15 or 22mm pipe.