Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Altecnic 6bar Pressure Relief Valve With Female G 1/2 in G Female Connection and a G 1/2 Exhaust Port

RS Stock No.: 777-0349Brand: AltecnicManufacturers Part No.: CA-RS/311460
brand-logo
View all in Pressure Relief Valves

Technical Document

Specifications

Connection

1/2 in G Female

Maximum Set Pressure

6bar

Maximum Temperature

+110°C

For Use With

Hot Water

Exhaust Port Size

G 1/2

Body Material

Brass

Connection Gender

Female

Thread Size

1/2in

Thread Standard or Connection Type

G

Country of Origin

Italy

Product details

Altecnic Series 311Safety Relief Valve

The Altecnic series 311 safety relief valves are used in domestic hot water systems to protect the hot water cylinder and in heating systems to protect boiler and other components. The valve is selected for the required set pressure. As the pressure rises, when the discharge pressure is reached the valve opens and discharges to atmosphere, preventing the pressure within the system reaching levels which would be dangerous for the boiler, hot water storage cylinder and any personnel in the adjacent vicinity

Temperature range: 5 to 110°C
PED category: IV
WRAS approved product
Body Brass: BS EN 12165 CW617N
Cover Brass: BS EN 12165 CW617N
Stem Brass: BS EN 12164 CW614N
Diaphragm: EPDM
Spring: Stainless steel
Control Knob: ABS Polymer

Stock information temporarily unavailable.

AED 153.37

AED 153.37 Each (ex VAT)

AED 161.04

AED 161.04 Each (inc. VAT)

Altecnic 6bar Pressure Relief Valve With Female G 1/2 in G Female Connection and a G 1/2 Exhaust Port

AED 153.37

AED 153.37 Each (ex VAT)

AED 161.04

AED 161.04 Each (inc. VAT)

Altecnic 6bar Pressure Relief Valve With Female G 1/2 in G Female Connection and a G 1/2 Exhaust Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 153.37
5 - 9AED 148.42
10+AED 143.99

Technical Document

Specifications

Connection

1/2 in G Female

Maximum Set Pressure

6bar

Maximum Temperature

+110°C

For Use With

Hot Water

Exhaust Port Size

G 1/2

Body Material

Brass

Connection Gender

Female

Thread Size

1/2in

Thread Standard or Connection Type

G

Country of Origin

Italy

Product details

Altecnic Series 311Safety Relief Valve

The Altecnic series 311 safety relief valves are used in domestic hot water systems to protect the hot water cylinder and in heating systems to protect boiler and other components. The valve is selected for the required set pressure. As the pressure rises, when the discharge pressure is reached the valve opens and discharges to atmosphere, preventing the pressure within the system reaching levels which would be dangerous for the boiler, hot water storage cylinder and any personnel in the adjacent vicinity

Temperature range: 5 to 110°C
PED category: IV
WRAS approved product
Body Brass: BS EN 12165 CW617N
Cover Brass: BS EN 12165 CW617N
Stem Brass: BS EN 12164 CW614N
Diaphragm: EPDM
Spring: Stainless steel
Control Knob: ABS Polymer