Technical Document
Specifications
Brand
AltecnicClass
A
Nominal FLow Rate
3m4/h
Maximum Reading
9999.9m³
Connection
3/4 in BSPP Male
Connection Gender
Male
Thread Size
3/4in
Thread Standard
BSPP
Country of Origin
Italy
Product details
Pulsed Output Single Jet Turbine Water Meters
Brass body
Conforms to ISO 4064 and EC75/33 Class A/B
Equipped with impulse emitting device for remote reading
Dry dial counter
Suitable for installation in any orientation
Supplied with 200cm cable, nuts, tails and washers
Connections in BSPPM
Output per pulse 1 litre per 1 pulse
Power rating current 0.2A
Power rating Voltage 30 V
Temperature rating water (maximum) 90°C
Maximum operating pressure 16 bar
Maximum reading 100m3
Minimum reading 0.000m3
Instruction leaflet included
AED 595.19
AED 595.19 Each (ex VAT)
AED 624.95
AED 624.95 Each (inc. VAT)
1
AED 595.19
AED 595.19 Each (ex VAT)
AED 624.95
AED 624.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 595.19 |
5+ | AED 578.18 |
Technical Document
Specifications
Brand
AltecnicClass
A
Nominal FLow Rate
3m4/h
Maximum Reading
9999.9m³
Connection
3/4 in BSPP Male
Connection Gender
Male
Thread Size
3/4in
Thread Standard
BSPP
Country of Origin
Italy
Product details
Pulsed Output Single Jet Turbine Water Meters
Brass body
Conforms to ISO 4064 and EC75/33 Class A/B
Equipped with impulse emitting device for remote reading
Dry dial counter
Suitable for installation in any orientation
Supplied with 200cm cable, nuts, tails and washers
Connections in BSPPM
Output per pulse 1 litre per 1 pulse
Power rating current 0.2A
Power rating Voltage 30 V
Temperature rating water (maximum) 90°C
Maximum operating pressure 16 bar
Maximum reading 100m3
Minimum reading 0.000m3
Instruction leaflet included