Altera FPGA 5CEBA4F17C8N, Cyclone V 49000 Cells, 49000 Gates, 3464192, 18480 Blocks, 256-Pin FBGA

RS Stock No.: 170-2989Brand: AlteraManufacturers Part No.: 5CEBA4F17C8N
brand-logo
View all in FPGAs

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone V

Number of Logic Gates

49000

Number of Logic Cells

49000

Number of Logic Units

18480

Dedicated DSP

Yes

Number of Registers

73920

Number of Multipliers

132 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Number of RAM Bits

3464192

Length

17mm

Width

17mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1.07 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.13 V

Country of Origin

United States

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 33,670.35

AED 374.115 Each (In a Tray of 90) (ex VAT)

AED 35,353.87

AED 392.821 Each (In a Tray of 90) (inc. VAT)

Altera FPGA 5CEBA4F17C8N, Cyclone V 49000 Cells, 49000 Gates, 3464192, 18480 Blocks, 256-Pin FBGA

AED 33,670.35

AED 374.115 Each (In a Tray of 90) (ex VAT)

AED 35,353.87

AED 392.821 Each (In a Tray of 90) (inc. VAT)

Altera FPGA 5CEBA4F17C8N, Cyclone V 49000 Cells, 49000 Gates, 3464192, 18480 Blocks, 256-Pin FBGA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone V

Number of Logic Gates

49000

Number of Logic Cells

49000

Number of Logic Units

18480

Dedicated DSP

Yes

Number of Registers

73920

Number of Multipliers

132 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Number of RAM Bits

3464192

Length

17mm

Width

17mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1.07 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.13 V

Country of Origin

United States

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more