Altera FPGA EP2C5Q208C8N, Cyclone II 4608 Cells, 4608 Blocks, 208-Pin PQFP

RS Stock No.: 169-5508Brand: AlteraManufacturers Part No.: EP2C5Q208C8N
brand-logo
View all in FPGAs

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone II

Number of Logic Cells

4608

Number of Logic Units

4608

Number of Multipliers

13 (18 x 18)

Mounting Type

Surface Mount

Package Type

PQFP

Pin Count

208

Dimensions

28 x 28 x 3.4mm

Height

3.4mm

Length

28mm

Width

28mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1.15 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 3,841.74

AED 160.072 Each (In a Tray of 24) (ex VAT)

AED 4,033.83

AED 168.076 Each (In a Tray of 24) (inc. VAT)

Altera FPGA EP2C5Q208C8N, Cyclone II 4608 Cells, 4608 Blocks, 208-Pin PQFP

AED 3,841.74

AED 160.072 Each (In a Tray of 24) (ex VAT)

AED 4,033.83

AED 168.076 Each (In a Tray of 24) (inc. VAT)

Altera FPGA EP2C5Q208C8N, Cyclone II 4608 Cells, 4608 Blocks, 208-Pin PQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone II

Number of Logic Cells

4608

Number of Logic Units

4608

Number of Multipliers

13 (18 x 18)

Mounting Type

Surface Mount

Package Type

PQFP

Pin Count

208

Dimensions

28 x 28 x 3.4mm

Height

3.4mm

Length

28mm

Width

28mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

1.15 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in