Dual-use

Altera FPGA EP3C16F484C8N, Cyclone III 15408 Cells, 15408 Blocks, 484-Pin FBGA

RS Stock No.: 690-3633Brand: AlteraManufacturers Part No.: EP3C16F484C8N
brand-logo
View all in FPGAs

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone III

Number of Logic Cells

15408

Number of Logic Units

15408

Number of Multipliers

56 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

484

Dimensions

23 x 23 x 2.2mm

Height

2.2mm

Length

23mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Width

23mm

Minimum Operating Supply Voltage

1.15 V

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 419.37

AED 419.37 Each (ex VAT)

AED 440.34

AED 440.34 Each (inc. VAT)

Altera FPGA EP3C16F484C8N, Cyclone III 15408 Cells, 15408 Blocks, 484-Pin FBGA
Select packaging type

AED 419.37

AED 419.37 Each (ex VAT)

AED 440.34

AED 440.34 Each (inc. VAT)

Altera FPGA EP3C16F484C8N, Cyclone III 15408 Cells, 15408 Blocks, 484-Pin FBGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone III

Number of Logic Cells

15408

Number of Logic Units

15408

Number of Multipliers

56 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

484

Dimensions

23 x 23 x 2.2mm

Height

2.2mm

Length

23mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Width

23mm

Minimum Operating Supply Voltage

1.15 V

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more