Dual-use

Altera FPGA EP3C55F484C7N, Cyclone III 55856 Cells, 2396160bit, 3491 Blocks, 484-Pin FBGA

RS Stock No.: 729-3735Brand: AlteraManufacturers Part No.: EP3C55F484C7N
brand-logo
View all in FPGAs

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone III

Number of Logic Cells

55856

Number of Logic Units

3491

Dedicated DSP

Yes

Number of Multipliers

156 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

484

Number of RAM Bits

2396160bit

Dimensions

23 x 23 x 2mm

Height

2mm

Length

23mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Width

23mm

Minimum Operating Supply Voltage

1.15 V

Country of Origin

Korea, Republic Of

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,139.48

AED 2,139.48 Each (ex VAT)

AED 2,246.45

AED 2,246.45 Each (inc. VAT)

Altera FPGA EP3C55F484C7N, Cyclone III 55856 Cells, 2396160bit, 3491 Blocks, 484-Pin FBGA
Select packaging type

AED 2,139.48

AED 2,139.48 Each (ex VAT)

AED 2,246.45

AED 2,246.45 Each (inc. VAT)

Altera FPGA EP3C55F484C7N, Cyclone III 55856 Cells, 2396160bit, 3491 Blocks, 484-Pin FBGA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone III

Number of Logic Cells

55856

Number of Logic Units

3491

Dedicated DSP

Yes

Number of Multipliers

156 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

484

Number of RAM Bits

2396160bit

Dimensions

23 x 23 x 2mm

Height

2mm

Length

23mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Width

23mm

Minimum Operating Supply Voltage

1.15 V

Country of Origin

Korea, Republic Of

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more