Dual-use

Altera FPGA EP4CE10E22I7N, Cyclone 10320 Cells, 10320 Gates, 423936, 645 Blocks, 144-Pin EQFP

RS Stock No.: 830-3502Brand: AlteraManufacturers Part No.: EP4CE10E22I7N
brand-logo
View all in FPGAs

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone

Number of Logic Gates

10320

Number of Logic Cells

10320

Number of Logic Units

645

Dedicated DSP

Yes

Number of Multipliers

360 (18 x 18)

Mounting Type

Surface Mount

Package Type

EQFP

Pin Count

144

Number of RAM Bits

423936

Length

22mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+100 °C

Maximum Operating Supply Voltage

1.25 V

Width

22mm

Minimum Operating Supply Voltage

1.15 V

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 252.79

AED 252.79 Each (ex VAT)

AED 265.43

AED 265.43 Each (inc. VAT)

Altera FPGA EP4CE10E22I7N, Cyclone 10320 Cells, 10320 Gates, 423936, 645 Blocks, 144-Pin EQFP
Select packaging type

AED 252.79

AED 252.79 Each (ex VAT)

AED 265.43

AED 265.43 Each (inc. VAT)

Altera FPGA EP4CE10E22I7N, Cyclone 10320 Cells, 10320 Gates, 423936, 645 Blocks, 144-Pin EQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone

Number of Logic Gates

10320

Number of Logic Cells

10320

Number of Logic Units

645

Dedicated DSP

Yes

Number of Multipliers

360 (18 x 18)

Mounting Type

Surface Mount

Package Type

EQFP

Pin Count

144

Number of RAM Bits

423936

Length

22mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+100 °C

Maximum Operating Supply Voltage

1.25 V

Width

22mm

Minimum Operating Supply Voltage

1.15 V

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more