Technical Document
Specifications
Brand
AlteraKit Classification
Cable
Kit Name
ByteBlaster II Parallel Port
Product Type
Programmer
Country of Origin
Taiwan, Province Of China
Product details
ByteBlaster II Programming Cable
The ByteBlaster™ II download cable allows you to program and configure Altera devices. This cable drives configuration data from a standard parallel printer port on a PC to the device on the PCB. Because design changes are downloaded directly to the device, prototyping is easy and you can accomplish multiple design iterations in quick succession.
Stratix® series FPGAs
Cyclone® series FPGAs
MAX® series CPLDs
Arria™ GX series FPGAs
APEX™ series FPGAs
ACEX® 1K FPGAs
Mercury™ FPGAs
FLEX 10K® series FPGAs
Excalibur™ FPGAs
EPC2, EPC4, EPC8 and EPC16 devices
EPCS1, EPCS4, EPCS16, EPCS64 and EPCS128 devices
AED 885.20
AED 885.20 Each (ex VAT)
AED 929.46
AED 929.46 Each (inc. VAT)
1
AED 885.20
AED 885.20 Each (ex VAT)
AED 929.46
AED 929.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AlteraKit Classification
Cable
Kit Name
ByteBlaster II Parallel Port
Product Type
Programmer
Country of Origin
Taiwan, Province Of China
Product details
ByteBlaster II Programming Cable
The ByteBlaster™ II download cable allows you to program and configure Altera devices. This cable drives configuration data from a standard parallel printer port on a PC to the device on the PCB. Because design changes are downloaded directly to the device, prototyping is easy and you can accomplish multiple design iterations in quick succession.
Stratix® series FPGAs
Cyclone® series FPGAs
MAX® series CPLDs
Arria™ GX series FPGAs
APEX™ series FPGAs
ACEX® 1K FPGAs
Mercury™ FPGAs
FLEX 10K® series FPGAs
Excalibur™ FPGAs
EPC2, EPC4, EPC8 and EPC16 devices
EPCS1, EPCS4, EPCS16, EPCS64 and EPCS128 devices