Technical Document
Specifications
Brand
ALWAYSEBall Diameter
19mm
Mounting Type
3-Hole Flange
Maximum Load
120kg
Load Ball Material
Stainless Steel
Working Height of Ball
25mm
Small Ball Material
Stainless Steel
Country of Origin
United Kingdom
AED 1,038.98
AED 1,038.98 Each (ex VAT)
AED 1,090.93
AED 1,090.93 Each (inc. VAT)
1
AED 1,038.98
AED 1,038.98 Each (ex VAT)
AED 1,090.93
AED 1,090.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ALWAYSEBall Diameter
19mm
Mounting Type
3-Hole Flange
Maximum Load
120kg
Load Ball Material
Stainless Steel
Working Height of Ball
25mm
Small Ball Material
Stainless Steel
Country of Origin
United Kingdom