Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ALWAYSE Ball Transfer Unit with 4.8mm diameter Steel ball Stainless Steel ball

RS Stock No.: 743-1401Brand: ALWAYSEManufacturers Part No.: 11MI-05-13
brand-logo
View all in Ball Transfer Units

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

4.8mm

Mounting Type

Stud

Maximum Load

10kg

Load Ball Material

Steel

Small Ball Material

Stainless Steel

Case Material

Steel

Stud Diameter

M6

Stud Length

15mm

Country of Origin

United Kingdom

Product details

Mini Ball Transfer Units

Mini Ball Transfer Units are suitable for use within a wide variety of applications including:

Clean room equipment
Lightweight mini-turntables
Measuring equipment
Small linear motion guides
Other miniature mechanisms

The units are precision engineered, capable of accepting a dynamic load from 5 to 20kg (depending on type), and feature coarse metric threads. This range of Mini Ball Transfer Units also feature carbon steel or stainless steel load or small balls, and outer housings manufactured from aluminium, zinc-plated steel or stainless steel.

Alwayse Ball Transfer Units

Stock information temporarily unavailable.

AED 84.00

AED 84.00 Each (ex VAT)

AED 88.20

AED 88.20 Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 4.8mm diameter Steel ball Stainless Steel ball

AED 84.00

AED 84.00 Each (ex VAT)

AED 88.20

AED 88.20 Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 4.8mm diameter Steel ball Stainless Steel ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 84.00
5 - 9AED 80.65
10 - 24AED 78.90
25+AED 77.15

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

4.8mm

Mounting Type

Stud

Maximum Load

10kg

Load Ball Material

Steel

Small Ball Material

Stainless Steel

Case Material

Steel

Stud Diameter

M6

Stud Length

15mm

Country of Origin

United Kingdom

Product details

Mini Ball Transfer Units

Mini Ball Transfer Units are suitable for use within a wide variety of applications including:

Clean room equipment
Lightweight mini-turntables
Measuring equipment
Small linear motion guides
Other miniature mechanisms

The units are precision engineered, capable of accepting a dynamic load from 5 to 20kg (depending on type), and feature coarse metric threads. This range of Mini Ball Transfer Units also feature carbon steel or stainless steel load or small balls, and outer housings manufactured from aluminium, zinc-plated steel or stainless steel.

Alwayse Ball Transfer Units