Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ALWAYSE Ball Transfer Unit with 25.4mm diameter Stainless Steel ball

RS Stock No.: 445-9800Brand: ALWAYSEManufacturers Part No.: 6025215
brand-logo
View all in Ball Transfer Units

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

25.4mm

Mounting Type

4-Hole Flange

Maximum Load

240kg

Load Ball Material

Stainless Steel

Case Material

Steel

Flange Length

76mm

Flange Width

76mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ALWAYSE Ball Transfer Unit with 25.4mm diameter Stainless Steel ball

P.O.A.

ALWAYSE Ball Transfer Unit with 25.4mm diameter Stainless Steel ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

25.4mm

Mounting Type

4-Hole Flange

Maximum Load

240kg

Load Ball Material

Stainless Steel

Case Material

Steel

Flange Length

76mm

Flange Width

76mm

You may be interested in