Technical Document
Specifications
Brand
ALWAYSEBall Diameter
15.8mm
Mounting Type
Circular Flange
Maximum Load
70kg
Load Ball Material
Stainless Steel
Working Height of Ball
9.5mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 55.83
AED 55.83 Each (ex VAT)
AED 58.62
AED 58.62 Each (inc. VAT)
ALWAYSE Ball Transfer Unit with 15.8mm diameter Stainless Steel ball
1
AED 55.83
AED 55.83 Each (ex VAT)
AED 58.62
AED 58.62 Each (inc. VAT)
ALWAYSE Ball Transfer Unit with 15.8mm diameter Stainless Steel ball
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 55.83 |
5 - 9 | AED 53.66 |
10 - 24 | AED 52.58 |
25+ | AED 52.02 |
Technical Document
Specifications
Brand
ALWAYSEBall Diameter
15.8mm
Mounting Type
Circular Flange
Maximum Load
70kg
Load Ball Material
Stainless Steel
Working Height of Ball
9.5mm
Country of Origin
United Kingdom