Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ambersil 400 ml Oil and for Penetration

RS Stock No.: 491-768Brand: AmbersilManufacturers Part No.: 30256-AB
brand-logo
View all in Oils

Technical Document

Specifications

Package Size

400 ml

Package Type

Aerosol

Application

Penetration

Country of Origin

Belgium

Product details

Penetrating Oil FG

Developed for use in food processing factories. A highly effective rapid penetrating oil for use where incidental contact with food may occur.

NSF H1 registered for use in the food industry where incidental contact with food may occur
Penetrates rust and scale to loosen corroded fasteners and mechanical components
Rapid Penetration deep into threads
Assist quick disassembly of mechanical components, fittings, nuts and bolts
Safe on all metals and most plastics and rubber
Free from silicone
400ml Aerosol

Warning

Flammable propellant

Approvals

NSF H1 registered (No. 140260)

Stock information temporarily unavailable.

P.O.A.

Ambersil 400 ml Oil and for Penetration

P.O.A.

Ambersil 400 ml Oil and for Penetration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Size

400 ml

Package Type

Aerosol

Application

Penetration

Country of Origin

Belgium

Product details

Penetrating Oil FG

Developed for use in food processing factories. A highly effective rapid penetrating oil for use where incidental contact with food may occur.

NSF H1 registered for use in the food industry where incidental contact with food may occur
Penetrates rust and scale to loosen corroded fasteners and mechanical components
Rapid Penetration deep into threads
Assist quick disassembly of mechanical components, fittings, nuts and bolts
Safe on all metals and most plastics and rubber
Free from silicone
400ml Aerosol

Warning

Flammable propellant

Approvals

NSF H1 registered (No. 140260)