Technical Document
Specifications
Brand
AmbersilWipe Type
Hand Wipes
Application
Hand Cleaning
Wet/Dry
Wet
Package Type
Pack
Number of Wipes per Pack
30
Wiper Size
266 x 220mm
Colour
White
Repeat/Single Use
Single Use
Country of Origin
United Kingdom
AED 38.64
AED 38.64 Each (ex VAT)
AED 40.57
AED 40.57 Each (inc. VAT)
1
AED 38.64
AED 38.64 Each (ex VAT)
AED 40.57
AED 40.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 38.64 |
6 - 14 | AED 37.96 |
15+ | AED 37.75 |
Technical Document
Specifications
Brand
AmbersilWipe Type
Hand Wipes
Application
Hand Cleaning
Wet/Dry
Wet
Package Type
Pack
Number of Wipes per Pack
30
Wiper Size
266 x 220mm
Colour
White
Repeat/Single Use
Single Use
Country of Origin
United Kingdom