Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Ambersil Industrial Degreaser FG Fast Drying Solvent Degreaser 500 ml Aerosol

RS Stock No.: 491-728Brand: AmbersilManufacturers Part No.: 31647-AA
brand-logo
View all in Degreasers

Technical Document

Specifications

Trade Name

INDUSTRIAL DEGREASER FG

Package Type

Aerosol

Package Size

500 ml

Category

Fast Drying

Application

Degreasing

Country of Origin

Belgium

Product details

Industrial Degreaser FG

Innovative solvent blend that is excellent for use where rapid turnaround is necessary and low flash point solvents can be used. Dissolves and removes greases, oils, lubricants, adhesives and contaminants from equipment, machinery, motors and metal parts.

NSF A8 and K1 registered (N° 140255 and 140250) for use in food industry
Cuts through dirt and grease
Fast evaporation to minimise downtime, leaves no residues
Easy "in place" cleaning with minimal odour
Non-corrosive and non-staining
Safe on most plastics, coatings and rubbers (always test prior to use)
Aerosol (491-728) fitted with a 360° Spray System for all angle use, even upside down

Approvals

NSF A8 & K1 registered

Stock information temporarily unavailable.

P.O.A.

Ambersil Industrial Degreaser FG Fast Drying Solvent Degreaser 500 ml Aerosol

P.O.A.

Ambersil Industrial Degreaser FG Fast Drying Solvent Degreaser 500 ml Aerosol
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.

Technical Document

Specifications

Trade Name

INDUSTRIAL DEGREASER FG

Package Type

Aerosol

Package Size

500 ml

Category

Fast Drying

Application

Degreasing

Country of Origin

Belgium

Product details

Industrial Degreaser FG

Innovative solvent blend that is excellent for use where rapid turnaround is necessary and low flash point solvents can be used. Dissolves and removes greases, oils, lubricants, adhesives and contaminants from equipment, machinery, motors and metal parts.

NSF A8 and K1 registered (N° 140255 and 140250) for use in food industry
Cuts through dirt and grease
Fast evaporation to minimise downtime, leaves no residues
Easy "in place" cleaning with minimal odour
Non-corrosive and non-staining
Safe on most plastics, coatings and rubbers (always test prior to use)
Aerosol (491-728) fitted with a 360° Spray System for all angle use, even upside down

Approvals

NSF A8 & K1 registered