Technical Document
Specifications
Brand
AmetekSupply Voltage
24 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
34.98m³/h
Series
Microjammer 3.0"
Height
74.7mm
Width
86.8mm
Depth
70.4mm
Dimensions
86.8 x 74.7 x 70.4mm
Static Pressure
13.96in/H2O
Commutation Type
Brushless
Termination Type
Lead Wire
Outlet Diameter
20.57mm
Inlet Diameter
20.57mm
Country of Origin
United States
Product details
Ametek Brushless Low Voltage Blower
Professional range of Ametek Brushless Low Voltage Blower that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
AED 2,574.65
AED 2,574.65 Each (ex VAT)
AED 2,703.38
AED 2,703.38 Each (inc. VAT)
1
AED 2,574.65
AED 2,574.65 Each (ex VAT)
AED 2,703.38
AED 2,703.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AmetekSupply Voltage
24 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
34.98m³/h
Series
Microjammer 3.0"
Height
74.7mm
Width
86.8mm
Depth
70.4mm
Dimensions
86.8 x 74.7 x 70.4mm
Static Pressure
13.96in/H2O
Commutation Type
Brushless
Termination Type
Lead Wire
Outlet Diameter
20.57mm
Inlet Diameter
20.57mm
Country of Origin
United States
Product details
Ametek Brushless Low Voltage Blower
Professional range of Ametek Brushless Low Voltage Blower that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
