Technical Document
Specifications
Sensor Function
Temperature & Humidity
Output Type
Analogue, Digital
Interface Type
I2C
Accuracy
±2%
Mounting Type
Surface Mount
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
AED 48.25
AED 48.25 Each (ex VAT)
AED 50.66
AED 50.66 Each (inc. VAT)
Amphenol Advanced Sensors Temperature and Humidity Sensor, Analogue, Digital Output, Surface Mount, I2C, ±2%
Select packaging type
Standard
1
AED 48.25
AED 48.25 Each (ex VAT)
AED 50.66
AED 50.66 Each (inc. VAT)
Amphenol Advanced Sensors Temperature and Humidity Sensor, Analogue, Digital Output, Surface Mount, I2C, ±2%
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 48.25 |
10 - 24 | AED 37.33 |
25+ | AED 36.64 |
Technical Document
Specifications
Sensor Function
Temperature & Humidity
Output Type
Analogue, Digital
Interface Type
I2C
Accuracy
±2%
Mounting Type
Surface Mount
Country of Origin
Korea, Republic Of