Amphenol Advanced Sensors Thermistor
Technical Document
Specifications
Thermistor Type
NTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+175°C
Response Time
110 s
Material
Ceramic
Resistance
16Ω
Country of Origin
United States
AED 7,980.00
AED 3.99 Each (In a Bag of 2000) (ex VAT)
AED 8,379.00
AED 4.19 Each (In a Bag of 2000) (inc. VAT)
Amphenol Advanced Sensors Thermistor
2000
AED 7,980.00
AED 3.99 Each (In a Bag of 2000) (ex VAT)
AED 8,379.00
AED 4.19 Each (In a Bag of 2000) (inc. VAT)
Amphenol Advanced Sensors Thermistor
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical Document
Specifications
Thermistor Type
NTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+175°C
Response Time
110 s
Material
Ceramic
Resistance
16Ω
Country of Origin
United States