Amphenol Advanced Sensors Thermistor
Technical Document
Specifications
Thermistor Type
NTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+175°C
Response Time
110 s
Material
Ceramic
Resistance
16Ω
Country of Origin
United States
AED 30.90
AED 6.18 Each (In a Pack of 5) (ex VAT)
AED 32.44
AED 6.489 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 30.90
AED 6.18 Each (In a Pack of 5) (ex VAT)
AED 32.44
AED 6.489 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 6.18 | AED 30.90 |
50 - 95 | AED 5.356 | AED 26.78 |
100 - 245 | AED 5.202 | AED 26.01 |
250 - 995 | AED 5.047 | AED 25.24 |
1000+ | AED 4.944 | AED 24.72 |
Technical Document
Specifications
Thermistor Type
NTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+175°C
Response Time
110 s
Material
Ceramic
Resistance
16Ω
Country of Origin
United States