Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Advanced Sensors Thermistor

RS Stock No.: 210-4318Brand: Amphenol Advanced SensorsManufacturers Part No.: CL-180
View all in Thermistor ICs

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+175°C

Response Time

130 s

Material

Ceramic

Resistance

16Ω

Country of Origin

United States

Stock information temporarily unavailable.

AED 8,137.00

AED 4.068 Each (In a Bag of 2000) (ex VAT)

AED 8,543.85

AED 4.271 Each (In a Bag of 2000) (inc. VAT)

Amphenol Advanced Sensors Thermistor

AED 8,137.00

AED 4.068 Each (In a Bag of 2000) (ex VAT)

AED 8,543.85

AED 4.271 Each (In a Bag of 2000) (inc. VAT)

Amphenol Advanced Sensors Thermistor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+175°C

Response Time

130 s

Material

Ceramic

Resistance

16Ω

Country of Origin

United States