Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Advanced Sensors Thermistor

RS Stock No.: 210-4321Brand: Amphenol Advanced SensorsManufacturers Part No.: CL-30
View all in Thermistor ICs

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+175°C

Response Time

100 s

Material

Ceramic

Resistance

2.5Ω

Country of Origin

United States

Stock information temporarily unavailable.

AED 51.98

AED 5.198 Each (In a Pack of 10) (ex VAT)

AED 54.58

AED 5.458 Each (In a Pack of 10) (inc. VAT)

Amphenol Advanced Sensors Thermistor
Select packaging type

AED 51.98

AED 5.198 Each (In a Pack of 10) (ex VAT)

AED 54.58

AED 5.458 Each (In a Pack of 10) (inc. VAT)

Amphenol Advanced Sensors Thermistor
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 5.198AED 51.98
50 - 90AED 4.882AED 48.82
100 - 240AED 4.20AED 42.00
250 - 990AED 4.148AED 41.48
1000+AED 4.148AED 41.48

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+175°C

Response Time

100 s

Material

Ceramic

Resistance

2.5Ω

Country of Origin

United States