Amphenol Advanced Sensors Thermistor
Technical Document
Specifications
Thermistor Type
NTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+175°C
Response Time
100 s
Material
Ceramic
Resistance
16Ω
Country of Origin
United States
AED 43.26
AED 4.326 Each (In a Pack of 10) (ex VAT)
AED 45.42
AED 4.542 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 43.26
AED 4.326 Each (In a Pack of 10) (ex VAT)
AED 45.42
AED 4.542 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Thermistor Type
NTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+175°C
Response Time
100 s
Material
Ceramic
Resistance
16Ω
Country of Origin
United States