Amphenol Advanced Sensors Pressure Sensor, 5psi Min, 60psi Max, Analogue Output, Gauge Reading

RS Stock No.: 210-2306Brand: Amphenol Advanced SensorsManufacturers Part No.: NPA-300B-005G
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

5psi

Maximum Pressure Reading

60psi

Accuracy

±1.5 %

Output Type

Analogue

Media Measured

Gas

Supply Voltage

3.3 V

Interface

I2C

Country of Origin

Thailand

AED 34,193.25

AED 113.978 Each (On a Reel of 300) (ex VAT)

AED 35,902.91

AED 119.677 Each (On a Reel of 300) (inc. VAT)

Amphenol Advanced Sensors Pressure Sensor, 5psi Min, 60psi Max, Analogue Output, Gauge Reading

AED 34,193.25

AED 113.978 Each (On a Reel of 300) (ex VAT)

AED 35,902.91

AED 119.677 Each (On a Reel of 300) (inc. VAT)

Amphenol Advanced Sensors Pressure Sensor, 5psi Min, 60psi Max, Analogue Output, Gauge Reading

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

5psi

Maximum Pressure Reading

60psi

Accuracy

±1.5 %

Output Type

Analogue

Media Measured

Gas

Supply Voltage

3.3 V

Interface

I2C

Country of Origin

Thailand