Amphenol Advanced Sensors Pressure Sensor, 0.36psi Min, 5psi Max, Digital Output, Gauge Reading
Technical Document
Specifications
Pressure Reading Type
Gauge
Minimum Pressure Reading
0.36psi
Maximum Pressure Reading
5psi
Accuracy
±1.5 %
Output Type
Digital
Media Measured
Gas
Supply Voltage
3.3 V
Interface
I2C
Country of Origin
Thailand
Stock information temporarily unavailable.
AED 35,610.75
AED 118.702 Each (On a Reel of 300) (ex VAT)
AED 37,391.29
AED 124.637 Each (On a Reel of 300) (inc. VAT)
Amphenol Advanced Sensors Pressure Sensor, 0.36psi Min, 5psi Max, Digital Output, Gauge Reading
300
AED 35,610.75
AED 118.702 Each (On a Reel of 300) (ex VAT)
AED 37,391.29
AED 124.637 Each (On a Reel of 300) (inc. VAT)
Amphenol Advanced Sensors Pressure Sensor, 0.36psi Min, 5psi Max, Digital Output, Gauge Reading
Stock information temporarily unavailable.
300
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Pressure Reading Type
Gauge
Minimum Pressure Reading
0.36psi
Maximum Pressure Reading
5psi
Accuracy
±1.5 %
Output Type
Digital
Media Measured
Gas
Supply Voltage
3.3 V
Interface
I2C
Country of Origin
Thailand