Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 5psi Max, Digital Output, Gauge Reading

RS Stock No.: 239-2295Brand: Amphenol Advanced SensorsManufacturers Part No.: NPI-19A-005G2
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

5psi

Output Type

Digital

Media Measured

Gas, Liquid

Series

NPI-19

Country of Origin

China

Stock information temporarily unavailable.

AED 407.73

AED 407.73 Each (ex VAT)

AED 428.12

AED 428.12 Each (inc. VAT)

Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 5psi Max, Digital Output, Gauge Reading

AED 407.73

AED 407.73 Each (ex VAT)

AED 428.12

AED 428.12 Each (inc. VAT)

Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 5psi Max, Digital Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 407.73
5 - 9AED 389.75
10 - 24AED 359.16
25 - 44AED 318.01
45+AED 305.34

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0psi

Maximum Pressure Reading

5psi

Output Type

Digital

Media Measured

Gas, Liquid

Series

NPI-19

Country of Origin

China