Amphenol Advanced Sensors NTC Thermistor, 1kΩ, -50°C Min, +150°C Max
Technical Document
Specifications
Thermistor Type
NTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+150°C
Response Time
15 s
Resistance
1kΩ
Country of Origin
United States
AED 13,650.00
AED 5.46 Each (In a Bag of 2500) (ex VAT)
AED 14,332.50
AED 5.733 Each (In a Bag of 2500) (inc. VAT)
Amphenol Advanced Sensors NTC Thermistor, 1kΩ, -50°C Min, +150°C Max
2500
AED 13,650.00
AED 5.46 Each (In a Bag of 2500) (ex VAT)
AED 14,332.50
AED 5.733 Each (In a Bag of 2500) (inc. VAT)
Amphenol Advanced Sensors NTC Thermistor, 1kΩ, -50°C Min, +150°C Max
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Thermistor Type
NTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+150°C
Response Time
15 s
Resistance
1kΩ
Country of Origin
United States