Amphenol Advanced Sensors NTC Thermistor, 5kΩ, -50°C Min, +150°C Max
Technical Document
Specifications
Thermistor Type
NTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+150°C
Response Time
15 s
Resistance
5kΩ
Country of Origin
United States
AED 13,776.25
AED 5.51 Each (In a Bag of 2500) (ex VAT)
AED 14,465.06
AED 5.786 Each (In a Bag of 2500) (inc. VAT)
2500
AED 13,776.25
AED 5.51 Each (In a Bag of 2500) (ex VAT)
AED 14,465.06
AED 5.786 Each (In a Bag of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Thermistor Type
NTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+150°C
Response Time
15 s
Resistance
5kΩ
Country of Origin
United States