Amphenol Advanced Sensors NTC Thermistor, 100kΩ, -50°C Min, +150°C Max
Technical Document
Specifications
Thermistor Type
NTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+150°C
Response Time
15 s
Resistance
100kΩ
Country of Origin
United States
Stock information temporarily unavailable.
AED 17,062.50
AED 6.825 Each (In a Bag of 2500) (ex VAT)
AED 17,915.62
AED 7.166 Each (In a Bag of 2500) (inc. VAT)
Amphenol Advanced Sensors NTC Thermistor, 100kΩ, -50°C Min, +150°C Max
2500
AED 17,062.50
AED 6.825 Each (In a Bag of 2500) (ex VAT)
AED 17,915.62
AED 7.166 Each (In a Bag of 2500) (inc. VAT)
Amphenol Advanced Sensors NTC Thermistor, 100kΩ, -50°C Min, +150°C Max
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Thermistor Type
NTC
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+150°C
Response Time
15 s
Resistance
100kΩ
Country of Origin
United States