Amphenol Canada M83513 9 Way Cable Mount D-sub Connector Plug, 0.5mm Pitch
RS Stock No.: 213-3993Brand: Amphenol CanadaManufacturers Part No.: M83513/01-ANDistrelec Article No.: 30406384
Technical Document
Specifications
Brand
Amphenol CanadaNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
0.5mm
Series
M83513
Distrelec Product Id
30406384
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 282.98
AED 282.98 Each (ex VAT)
AED 297.13
AED 297.13 Each (inc. VAT)
Amphenol Canada M83513 9 Way Cable Mount D-sub Connector Plug, 0.5mm Pitch
1
AED 282.98
AED 282.98 Each (ex VAT)
AED 297.13
AED 297.13 Each (inc. VAT)
Amphenol Canada M83513 9 Way Cable Mount D-sub Connector Plug, 0.5mm Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 282.98 |
10 - 24 | AED 274.94 |
25 - 49 | AED 267.70 |
50 - 99 | AED 260.61 |
100+ | AED 253.84 |
Technical Document
Specifications
Brand
Amphenol CanadaNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
0.5mm
Series
M83513
Distrelec Product Id
30406384
Country of Origin
Mexico