Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions 19 Way Right Angle Feedthrough HDMI Connector 40 V ac

RS Stock No.: 162-1999Brand: Amphenol Communications SolutionsManufacturers Part No.: 10029449-001RLF
brand-logo
View all in HDMI Connectors

Technical Document

Specifications

Number Of Contacts

19

Contact Material

Brass

Contact Plating

Gold over Nickel

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

500mA

Voltage Rating

40 V ac

Country of Origin

China

Product details

HDMI Receptacles

From FCI, this HDMI Type A PCB Receptacle has SMT Contact Pads with Through Hole mounting for the shell. A compact and robust design, this HDMI receptacle ensures a reliable wire-to-board connection for HDMI applications. HDMI is a popular standard in modern audio/visual applications.

FCI HDMI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,578.00

AED 11.445 Each (On a Reel of 400) (ex VAT)

AED 4,806.90

AED 12.017 Each (On a Reel of 400) (inc. VAT)

Amphenol Communications Solutions 19 Way Right Angle Feedthrough HDMI Connector 40 V ac

AED 4,578.00

AED 11.445 Each (On a Reel of 400) (ex VAT)

AED 4,806.90

AED 12.017 Each (On a Reel of 400) (inc. VAT)

Amphenol Communications Solutions 19 Way Right Angle Feedthrough HDMI Connector 40 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

19

Contact Material

Brass

Contact Plating

Gold over Nickel

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

500mA

Voltage Rating

40 V ac

Country of Origin

China

Product details

HDMI Receptacles

From FCI, this HDMI Type A PCB Receptacle has SMT Contact Pads with Through Hole mounting for the shell. A compact and robust design, this HDMI receptacle ensures a reliable wire-to-board connection for HDMI applications. HDMI is a popular standard in modern audio/visual applications.

FCI HDMI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more