Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions Minitek Series Right Angle Surface Mount Pin Header, 12 Contact(s), 2.0mm Pitch, 1

RS Stock No.: 162-2046Brand: Amphenol Communications SolutionsManufacturers Part No.: 10112684-G03-12ULF
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

Minitek

Pitch

2.0mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

2.0A

Voltage Rating

200.0 V

Country of Origin

France

Product details

2.00 mm Amphenol FCI Minitek™ SMT Horizontal Un-Shrouded Headers

These Amphenol FCI Minitek™ Horizontal SMT Headers enable perpendicular Board to Board as well as Wire to Board
connections on a 2 mm grid using surface mount technology and have a Post length 4.0 mm. The horizontal SMT header is soldered at the edge of the PCB and mates with any of various different types of FCI Minitek™ receptacles plus cable and wire connectors. The components in the MinitekTM system including these SMT horizontal headers are fully intermateable.

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 243.49

AED 10.146 Each (In a Tube of 24) (ex VAT)

AED 255.66

AED 10.653 Each (In a Tube of 24) (inc. VAT)

Amphenol Communications Solutions Minitek Series Right Angle Surface Mount Pin Header, 12 Contact(s), 2.0mm Pitch, 1

AED 243.49

AED 10.146 Each (In a Tube of 24) (ex VAT)

AED 255.66

AED 10.653 Each (In a Tube of 24) (inc. VAT)

Amphenol Communications Solutions Minitek Series Right Angle Surface Mount Pin Header, 12 Contact(s), 2.0mm Pitch, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Minitek

Pitch

2.0mm

Number Of Contacts

12

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

2.0A

Voltage Rating

200.0 V

Country of Origin

France

Product details

2.00 mm Amphenol FCI Minitek™ SMT Horizontal Un-Shrouded Headers

These Amphenol FCI Minitek™ Horizontal SMT Headers enable perpendicular Board to Board as well as Wire to Board
connections on a 2 mm grid using surface mount technology and have a Post length 4.0 mm. The horizontal SMT header is soldered at the edge of the PCB and mates with any of various different types of FCI Minitek™ receptacles plus cable and wire connectors. The components in the MinitekTM system including these SMT horizontal headers are fully intermateable.

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more