Amphenol Communications Solutions Minitek Series Right Angle Surface Mount Pin Header, 12 Contact(s), 2.0mm Pitch, 2

Technical Document
Specifications
Series
Minitek
Pitch
2.0mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
2.0A
Voltage Rating
650.0 V
Country of Origin
France
Product details
2.00 mm Amphenol FCI Minitek™ SMT Horizontal Un-Shrouded Headers
These Amphenol FCI Minitek™ Horizontal SMT Headers enable perpendicular Board to Board as well as Wire to Board
connections on a 2 mm grid using surface mount technology and have a Post length 4.0 mm. The horizontal SMT header is soldered at the edge of the PCB and mates with any of various different types of FCI Minitek™ receptacles plus cable and wire connectors. The components in the MinitekTM system including these SMT horizontal headers are fully intermateable.
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
AED 462.26
AED 9.63 Each (In a Tube of 48) (ex VAT)
AED 485.37
AED 10.112 Each (In a Tube of 48) (inc. VAT)
48
AED 462.26
AED 9.63 Each (In a Tube of 48) (ex VAT)
AED 485.37
AED 10.112 Each (In a Tube of 48) (inc. VAT)
48
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
48 - 48 | AED 9.63 | AED 462.26 |
96 - 96 | AED 8.188 | AED 393.05 |
144 - 240 | AED 7.21 | AED 346.08 |
288 - 960 | AED 6.283 | AED 301.58 |
1008+ | AED 5.768 | AED 276.86 |
Technical Document
Specifications
Series
Minitek
Pitch
2.0mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
2.0A
Voltage Rating
650.0 V
Country of Origin
France
Product details
2.00 mm Amphenol FCI Minitek™ SMT Horizontal Un-Shrouded Headers
These Amphenol FCI Minitek™ Horizontal SMT Headers enable perpendicular Board to Board as well as Wire to Board
connections on a 2 mm grid using surface mount technology and have a Post length 4.0 mm. The horizontal SMT header is soldered at the edge of the PCB and mates with any of various different types of FCI Minitek™ receptacles plus cable and wire connectors. The components in the MinitekTM system including these SMT horizontal headers are fully intermateable.
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.