Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions Right Angle, SMT, Socket- Single Port Type C 3.1 USB Connector

RS Stock No.: 137-2582Brand: Amphenol Communications SolutionsManufacturers Part No.: 10137061-00021LF
brand-logo
View all in USB Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Surface Mount

USB Type

C

Termination Method

Solder

USB Version

3.1

Body Orientation

Right Angle

Number of Ports

1

Current Rating

5.0A

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Series Number

10137061

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10,221.75

AED 9.292 Each (On a Reel of 1100) (ex VAT)

AED 10,732.84

AED 9.757 Each (On a Reel of 1100) (inc. VAT)

Amphenol Communications Solutions Right Angle, SMT, Socket- Single Port Type C 3.1 USB Connector

AED 10,221.75

AED 9.292 Each (On a Reel of 1100) (ex VAT)

AED 10,732.84

AED 9.757 Each (On a Reel of 1100) (inc. VAT)

Amphenol Communications Solutions Right Angle, SMT, Socket- Single Port Type C 3.1 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Mounting Type

Surface Mount

USB Type

C

Termination Method

Solder

USB Version

3.1

Body Orientation

Right Angle

Number of Ports

1

Current Rating

5.0A

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Series Number

10137061

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more