Amphenol Communications Solutions Minitek127 Series Straight Surface Mount Pin Header, 10 Contact(s), 1.27mm Pitch, 2

RS Stock No.: 170-8866Brand: Amphenol Communications SolutionsManufacturers Part No.: 20021121-00010C4LF
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

Minitek127

Pitch

1.27mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.0A

Voltage Rating

125.0 V

Country of Origin

China

Product details

MINITEK unshrouded header SMT

A range of Board to Board MINITEK unshrouded SMT Headers suitable for wave solder applications. The material of the MINITEK unshrouded SMT Header is a high temperature, black thermoplastic with a UL 94 V-0 Flammability Rating. The MINITEK unshrouded SMT Header can withstand 100 Mating cycles.
For mating Board to Board MINITEK SMT Receptacles see stock number 714-1221 or 794-4572 (new design) typical.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 1,795.50

AED 2.992 Each (On a Reel of 600) (ex VAT)

AED 1,885.28

AED 3.142 Each (On a Reel of 600) (inc. VAT)

Amphenol Communications Solutions Minitek127 Series Straight Surface Mount Pin Header, 10 Contact(s), 1.27mm Pitch, 2

AED 1,795.50

AED 2.992 Each (On a Reel of 600) (ex VAT)

AED 1,885.28

AED 3.142 Each (On a Reel of 600) (inc. VAT)

Amphenol Communications Solutions Minitek127 Series Straight Surface Mount Pin Header, 10 Contact(s), 1.27mm Pitch, 2

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Minitek127

Pitch

1.27mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.0A

Voltage Rating

125.0 V

Country of Origin

China

Product details

MINITEK unshrouded header SMT

A range of Board to Board MINITEK unshrouded SMT Headers suitable for wave solder applications. The material of the MINITEK unshrouded SMT Header is a high temperature, black thermoplastic with a UL 94 V-0 Flammability Rating. The MINITEK unshrouded SMT Header can withstand 100 Mating cycles.
For mating Board to Board MINITEK SMT Receptacles see stock number 714-1221 or 794-4572 (new design) typical.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more