Amphenol Communications Solutions DIN 41612 48 Way 5.08mm Pitch, Type F, Right Angle DIN 41612 Connector
RS Stock No.: 218-9963Brand: Amphenol Communications SolutionsManufacturers Part No.: 5159009486354111LF

Technical Document
Specifications
Number Of Contacts
48
Body Orientation
Right Angle
Type
F
Pitch
5.08mm
Series
DIN 41612
Country of Origin
India
Stock information temporarily unavailable.
AED 703.08
AED 29.295 Each (In a Box of 24) (ex VAT)
AED 738.23
AED 30.76 Each (In a Box of 24) (inc. VAT)
Amphenol Communications Solutions DIN 41612 48 Way 5.08mm Pitch, Type F, Right Angle DIN 41612 Connector
24
AED 703.08
AED 29.295 Each (In a Box of 24) (ex VAT)
AED 738.23
AED 30.76 Each (In a Box of 24) (inc. VAT)
Amphenol Communications Solutions DIN 41612 48 Way 5.08mm Pitch, Type F, Right Angle DIN 41612 Connector
Stock information temporarily unavailable.
24
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number Of Contacts
48
Body Orientation
Right Angle
Type
F
Pitch
5.08mm
Series
DIN 41612
Country of Origin
India