Technical Document
Specifications
Number Of Contacts
5
Number Of Rows
1
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Current Rating
2A
Contact Plating
Tin
Series
Clincher
Contact Material
Beryllium Copper
Country of Origin
China
AED 16.90
AED 8.452 Each (In a Pack of 2) (ex VAT)
AED 17.75
AED 8.875 Each (In a Pack of 2) (inc. VAT)
2
AED 16.90
AED 8.452 Each (In a Pack of 2) (ex VAT)
AED 17.75
AED 8.875 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 8.452 | AED 16.90 |
20 - 48 | AED 6.825 | AED 13.65 |
50 - 98 | AED 6.562 | AED 13.12 |
100+ | AED 6.405 | AED 12.81 |
Technical Document
Specifications
Number Of Contacts
5
Number Of Rows
1
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Current Rating
2A
Contact Plating
Tin
Series
Clincher
Contact Material
Beryllium Copper
Country of Origin
China