Amphenol Communications Solutions 48 Way 2.54mm Pitch, Type Board Connector, 3 Row, Vertical DIN 41612 Connector, Socket

RS Stock No.: 182-2267Brand: Amphenol Communications SolutionsManufacturers Part No.: 86093488314H55V1LF
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Number Of Contacts

48

Gender

Female

Number Of Rows

3

Body Orientation

Vertical

Termination Method

Solder

Row Loading

A+B+C

Type

Board Connector

Pitch

2.54mm

Contact Plating

Gold, GXT Over Nickel

Mounting Type

Through Hole

Current Rating

1.5A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Maximum Operating Temperature

+125°C

Housing Material

Glass Filled Thermoplastic Polyester

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV ac

Country of Origin

India

Stock information temporarily unavailable.

AED 3,360.00

AED 10.50 Each (In a Tray of 320) (ex VAT)

AED 3,528.00

AED 11.025 Each (In a Tray of 320) (inc. VAT)

Amphenol Communications Solutions 48 Way 2.54mm Pitch, Type Board Connector, 3 Row, Vertical DIN 41612 Connector, Socket

AED 3,360.00

AED 10.50 Each (In a Tray of 320) (ex VAT)

AED 3,528.00

AED 11.025 Each (In a Tray of 320) (inc. VAT)

Amphenol Communications Solutions 48 Way 2.54mm Pitch, Type Board Connector, 3 Row, Vertical DIN 41612 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

48

Gender

Female

Number Of Rows

3

Body Orientation

Vertical

Termination Method

Solder

Row Loading

A+B+C

Type

Board Connector

Pitch

2.54mm

Contact Plating

Gold, GXT Over Nickel

Mounting Type

Through Hole

Current Rating

1.5A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Maximum Operating Temperature

+125°C

Housing Material

Glass Filled Thermoplastic Polyester

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV ac

Country of Origin

India