Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Amphenol Communications Solutions Nylon D Sub Backshell, 9 Way

RS Stock No.: 121-7328Brand: Amphenol Communications SolutionsManufacturers Part No.: 86303637BLF
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Nylon

Body Orientation

Straight

Country of Origin

Denmark

Product details

Hinged plastic hoods with cable clamp

These hoods comprise 2 half-shells linked by a hinge.
A metal cable clamp and a pair of screws to fix onto an opposing connector are also supplied.

Stock information temporarily unavailable.

AED 803.40

AED 8.034 Each (In a Box of 100) (ex VAT)

AED 843.57

AED 8.436 Each (In a Box of 100) (inc. VAT)

Amphenol Communications Solutions Nylon D Sub Backshell, 9 Way

AED 803.40

AED 8.034 Each (In a Box of 100) (ex VAT)

AED 843.57

AED 8.436 Each (In a Box of 100) (inc. VAT)

Amphenol Communications Solutions Nylon D Sub Backshell, 9 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 400AED 8.034AED 803.40
500 - 900AED 6.026AED 602.55
1000 - 1900AED 5.82AED 581.95
2000+AED 5.665AED 566.50

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Nylon

Body Orientation

Straight

Country of Origin

Denmark

Product details

Hinged plastic hoods with cable clamp

These hoods comprise 2 half-shells linked by a hinge.
A metal cable clamp and a pair of screws to fix onto an opposing connector are also supplied.