Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions 863093C Series Thermoplastic Angled, Straight D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 740-1283Brand: Amphenol Communications SolutionsManufacturers Part No.: 863093C09MLF
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Thermoplastic

Body Orientation

Angled, Straight

Colour

Silver

Housing Material Plating

Metallised

Strain Relief

Yes

Series

863093C

Product details

FCI D-Subminiature Shielded Metallised Plastic Hood with Strain Relief

Shielded metallised plastic hoods for d-type subminiature connectors. These universal metallised plastic hoods are made from thermoplastic with a metallised coating and have an angled cable exit with a metal screw fixing cable clamp strain relief.

Stock information temporarily unavailable.

AED 24.26

AED 24.26 Each (ex VAT)

AED 25.47

AED 25.47 Each (inc. VAT)

Amphenol Communications Solutions 863093C Series Thermoplastic Angled, Straight D Sub Backshell, 9 Way, Strain Relief

AED 24.26

AED 24.26 Each (ex VAT)

AED 25.47

AED 25.47 Each (inc. VAT)

Amphenol Communications Solutions 863093C Series Thermoplastic Angled, Straight D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 24.26
5 - 9AED 23.43
10 - 24AED 22.09
25+AED 21.48

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Thermoplastic

Body Orientation

Angled, Straight

Colour

Silver

Housing Material Plating

Metallised

Strain Relief

Yes

Series

863093C

Product details

FCI D-Subminiature Shielded Metallised Plastic Hood with Strain Relief

Shielded metallised plastic hoods for d-type subminiature connectors. These universal metallised plastic hoods are made from thermoplastic with a metallised coating and have an angled cable exit with a metal screw fixing cable clamp strain relief.