Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Communications Solutions 863093C Series Thermoplastic Angled, Straight D Sub Backshell, 25 Way, Strain Relief

RS Stock No.: 117-4922Brand: Amphenol Communications SolutionsManufacturers Part No.: 863093C25ALF
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

25

Housing Material

Thermoplastic

D-Sub Shell Size

B

Body Orientation

Angled, Straight

Colour

Black

Strain Relief

Yes

Series

863093C

Product details

Sub-D Plastic Hoods

A series of non-locking hoods allowing the cable to be fitted from above or from the side.

Stock information temporarily unavailable.

AED 16.54

AED 16.54 Each (ex VAT)

AED 17.37

AED 17.37 Each (inc. VAT)

Amphenol Communications Solutions 863093C Series Thermoplastic Angled, Straight D Sub Backshell, 25 Way, Strain Relief

AED 16.54

AED 16.54 Each (ex VAT)

AED 17.37

AED 17.37 Each (inc. VAT)

Amphenol Communications Solutions 863093C Series Thermoplastic Angled, Straight D Sub Backshell, 25 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 16.54
5 - 9AED 15.07
10 - 24AED 14.49
25+AED 14.07

Technical Document

Specifications

Number Of Contacts

25

Housing Material

Thermoplastic

D-Sub Shell Size

B

Body Orientation

Angled, Straight

Colour

Black

Strain Relief

Yes

Series

863093C

Product details

Sub-D Plastic Hoods

A series of non-locking hoods allowing the cable to be fitted from above or from the side.