Technical Document
Specifications
Gender
Female
Wire Size
8 AWG
Contact Material
Brass
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Type
Power
Series
DW
Current Rating
40A
Length
21.8mm
Country of Origin
France
Product details
Power Contacts - DW Series
Power contacts with solder buckets
Contacts for currents of 10A to 40A
These power contacts have a colour-coded plastic clip allowing easy identification of the cable gauge
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
AED 22.47
AED 22.47 Each (ex VAT)
AED 23.59
AED 23.59 Each (inc. VAT)
1
AED 22.47
AED 22.47 Each (ex VAT)
AED 23.59
AED 23.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 22.47 |
25 - 49 | AED 20.74 |
50+ | AED 18.90 |
Technical Document
Specifications
Gender
Female
Wire Size
8 AWG
Contact Material
Brass
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Type
Power
Series
DW
Current Rating
40A
Length
21.8mm
Country of Origin
France
Product details
Power Contacts - DW Series
Power contacts with solder buckets
Contacts for currents of 10A to 40A
These power contacts have a colour-coded plastic clip allowing easy identification of the cable gauge
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc