Amphenol Communications Solutions 9 Way Plug-In Mount D-sub Connector, with Screw

RS Stock No.: 137-2548Brand: Amphenol Communications SolutionsManufacturers Part No.: 8655MH0901LF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Body Orientation

Straight

Mounting Type

Plug-In Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Mounting Hardware

Screw

Mixed Contact Layout

9W2

Housing Material

Metal

Length

34.4mm

Width

14.7mm

Depth

55.0mm

Dimensions

34.4 x 14.7 x 55mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,725.80

AED 34.072 Each (In a Pack of 80) (ex VAT)

AED 2,862.09

AED 35.776 Each (In a Pack of 80) (inc. VAT)

Amphenol Communications Solutions 9 Way Plug-In Mount D-sub Connector, with Screw

AED 2,725.80

AED 34.072 Each (In a Pack of 80) (ex VAT)

AED 2,862.09

AED 35.776 Each (In a Pack of 80) (inc. VAT)

Amphenol Communications Solutions 9 Way Plug-In Mount D-sub Connector, with Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Body Orientation

Straight

Mounting Type

Plug-In Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Mounting Hardware

Screw

Mixed Contact Layout

9W2

Housing Material

Metal

Length

34.4mm

Width

14.7mm

Depth

55.0mm

Dimensions

34.4 x 14.7 x 55mm

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more