Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 740-1194Brand: Amphenol Communications SolutionsManufacturers Part No.: 8655MH0912LFDistrelec Article No.: 30422696
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Die Cast Zinc

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

8655MH

Distrelec Product Id

30422696

Product details

FCI D-Subminiature Shielded Metal Hood with Straight Exit and 2 Metal Clamps

Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and are supplied with 2 die cast zinc cable clamps for strain relief. The jack screws for these d-sub metal hoods have an M3 thread.

Stock information temporarily unavailable.

AED 51.71

AED 51.71 Each (ex VAT)

AED 54.30

AED 54.30 Each (inc. VAT)

Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell, 9 Way, Strain Relief

AED 51.71

AED 51.71 Each (ex VAT)

AED 54.30

AED 54.30 Each (inc. VAT)

Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 51.71
5 - 9AED 49.35
10 - 24AED 47.72
25+AED 46.72

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Die Cast Zinc

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

8655MH

Distrelec Product Id

30422696

Product details

FCI D-Subminiature Shielded Metal Hood with Straight Exit and 2 Metal Clamps

Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and are supplied with 2 die cast zinc cable clamps for strain relief. The jack screws for these d-sub metal hoods have an M3 thread.